cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0824471

Digi-Key Part Number
0824471-ND
Manufacturer
Manufacturer Product Number
0824471
Description
ZACK STRIP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Connector Label, Snap In For Terminal Blocks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
-
Product Status
Active
Type
Label, Snap In
Legend
Custom
Pitch
-
For Use With/Related Products
Terminal Blocks
Color
Yellow
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
0824471-ND
QtyUnit PriceExt Price
50$9.78780$489.39
Additional Resources
AttributeDescription
Other Names
824471
SS-ZB YE CUS
Standard Package50