0824470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0824470

Digi-Key Part Number
0824470-ND
Manufacturer
Manufacturer Product Number
0824470
Description
ZACK STRIP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Connector Label, Screw In For Terminal Blocks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
-
Product Status
Active
Type
Label, Screw In
Legend
Custom
Pitch
-
For Use With/Related Products
Terminal Blocks
Color
White
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in CAD
0824470-ND
QtyUnit PriceExt Price
50$10.65000$532.50
Additional Resources
AttributeDescription
Other Names
SS-ZB WH CUS
824470
Standard Package50