PSM090-240P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM090-240P

Digi-Key Part Number
993-1127-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PSM090-240P
Supplier
Description
LED DRIVER CV AC/DC 24V 3.75A
Detailed Description
3.75A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Bulk
Part Status
Obsolete
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
304VAC
Voltage - Output
24V
Current - Output (Max)
3.75A
Power (Watts)
90 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-10°C ~ 40°C
Efficiency
85%
Termination Style
Terminal Block
Size / Dimension
6.65" L x 2.40" W x 1.22" H (169.0mm x 61.0mm x 31.0mm)
Approval Agency
cULus
Mounting Type
Chassis Mount
Weight
0.813 lb (368.77 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
993-1127
PSM090-240P-R
PSM090240P
Standard Package6