
PSM03S-050Q | |
|---|---|
DigiKey Part Number | PSM03S-050Q-ND |
Manufacturer | |
Manufacturer Product Number | PSM03S-050Q |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.8W |
Customer Reference | |
Detailed Description | 5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | Australia | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 2.8 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | AS 3112 | |
Size / Dimension | 0.98" L x 1.69" W x 2.09" H (25.0mm x 43.0mm x 53.2mm) | |
Approval Agency | C-Tick | |
Weight | 0.176 lb (79.83 g) | |
Base Product Number |

