cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC75U-560-R-CNR2

Digi-Key Part Number
PSC75U-560-R-CNR2-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PSC75U-560-R-CNR2
Supplier
Description
AC/DC DESKTOP ADAPTER 56V 75W
Detailed Description
56V 75 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
56V
Current - Output (Max)
1.34A
Power (Watts)
75 W
No Load Power Consumption
500mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
46.46" (1.18m)
Input Connector
IEC 320-C14
Size / Dimension
5.93" L x 2.78" W x 1.54" H (150.5mm x 70.5mm x 39.0mm)
Approval Agency
CE, cULus
Weight
1 lb (453.59 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7007
Additional Resources
AttributeDescription
Other Names
PSC75U-560-CNR2
REWORK 2.5X5.5 CENTER- PSC75U-560-R-CNR2
Standard Package1