PSC30R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC30R-120

Digi-Key Part Number
PSC30R-120-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PSC30R-120
Supplier
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level IV
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
72.83" (1.85m)
Input Connector
Multi-Blade
Size / Dimension
3.90" L x 2.50" W x 1.40" H (100.0mm x 63.0mm x 36.0mm)
Approval Agency
C-Tick, cULus
Weight
0.563 lb (255.37 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other NamesPSC30R-120-R
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PSAA30R-120Phihong USA1,533993-1118-ND$21.06000Direct