cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC12R-120-R-CNR3

Digi-Key Part Number
PSC12R-120-R-CNR3-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PSC12R-120-R-CNR3
Supplier
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
300mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade
Size / Dimension
2.82" L x 1.77" W x 1.30" H (71.7mm x 45.0mm x 33.0mm)
Approval Agency
CE, C-tick, cULus
Weight
0.165 lb (74.84 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7001
Additional Resources
AttributeDescription
Other Names
PSC12R-120-CNR3
REWORK 1.7X4.0 CENTER- PSC12R-120-R-CNR3
Standard Package1