
PSAM30R-240 | |
|---|---|
DigiKey Part Number | 993-1049-ND |
Manufacturer | |
Manufacturer Product Number | PSAM30R-240 |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level IV | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.94" L x 2.48" W x 1.41" H (100.0mm x 63.0mm x 35.7mm) | |
Approval Agency | CE, C-Tick, cURus | |
Weight | 0.441 lb (200.03 g) |



