MFR Recommended

PSAC45W-120 | |
|---|---|
DigiKey Part Number | 993-1286-ND |
Manufacturer | |
Manufacturer Product Number | PSAC45W-120 |
Description | AC/DC DESKTOP ADAPTER 12V 45W |
Customer Reference | |
Detailed Description | 12V 45 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 89 ~ 270 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 84mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 1.98" W x 1.24" H (120.0mm x 50.4mm x 31.4mm) | |
Approval Agency | CE, cULus | |
Weight | 0.55 lb (249.48 g) | |
Base Product Number |






