PSAC30U-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC30U-120-R-CR5

Digi-Key Part Number
PSAC30U-120-R-CR5-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PSAC30U-120-R-CR5
Supplier
Description
AC/DC DESKTOP ADAPTER 12V 30W
Detailed Description
12V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phihong USA
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 0.7mm I.D. x 2.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.07" L x 1.65" W x 1.13" H (103.4mm x 42.0mm x 28.7mm)
Approval Agency
CE, cULus
Weight
0.353 lb (160.12 g)
Not Applicable
EAR99
8504.40.7001
PSAC30U-120-CR5
REWORK 0.7X2.5 CENTER+ PSAC30U-120-R-CR5
1