cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA30R-560-R-CNR4

Digi-Key Part Number
PSAA30R-560-R-CNR4-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PSAA30R-560-R-CNR4
Supplier
Description
AC/DC WALL MOUNT ADAPTER 56V 30W
Detailed Description
56V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
56V
Current - Output (Max)
540mA
Power (Watts)
30 W
No Load Power Consumption
300mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm)
Approval Agency
AS/NZS, cULus, IEC
Standard Number
60950-1; 62368-1
Weight
0.331 lb (150.14 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.7001
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
PSAA30R-560-CNR4
REWORK 1.35X3.5 CENTER- PSAA30R-560-R-CNR4
Standard Package1