cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA18U-120-R-C3

Digi-Key Part Number
PSAA18U-120-R-C3-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PSAA18U-120-R-C3
Supplier
Description
AC/DC DESKTOP ADAPTER 12V 18W
Detailed Description
12V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Approval Agency
CE, cULus
Weight
0.309 lb (140.16 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9510
Additional Resources
AttributeDescription
Other Names
PSAA18U-120-C3
REWORK 1.7X4.0 CENTER+ PSAA18U-120-R-C3
Standard Package1