Similar

PSA15R-060PV | |
|---|---|
DigiKey Part Number | 993-1111-ND |
Manufacturer | |
Manufacturer Product Number | PSA15R-060PV |
Description | AC/DC WALL MOUNT ADAPTER 6V 15W |
Customer Reference | |
Detailed Description | 6V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.2mm) | |
Approval Agency | CE, cULus, TUVgs | |
Weight | 0.333 lb (151.05 g) |




