PSA110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA110-124

Digi-Key Part Number
PSA110-124-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PSA110-124
Supplier
Description
AC/DC CONVERTER 24V 110W
Detailed Description
Open Frame AC DC Converters 1 Output 24V - - - 4.5A 90 ~ 264 VAC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phihong USA
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.5A
Power (Watts)
110W
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
0°C ~ 50°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.81" L x 3.70" W x 1.70" H (172.7mm x 93.5mm x 43.6mm)
Approval Agency
CE, CSA, TUV, UR
Minimum Load Required
No
1 (Unlimited)
EAR99
8504.40.6018
PSA110-124-R
1