PSA05A-050QW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 4
Unit Price: $7.29000
Datasheet
PSA05A-050QW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA05A-050QW

DigiKey Part Number
993-1259-ND
Manufacturer
Manufacturer Product Number
PSA05A-050QW
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
30mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Size / Dimension
0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm)
Approval Agency
cULus
Weight
0.176 lb (79.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes