PMA36R-120PHW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA36R-120PHW

Digi-Key Part Number
993-1403-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PMA36R-120PHW
Supplier
Description
AC/DC WALL MOUNT ADAPTER 12V 36W
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length
72" (1.83m)
Input Connector
Multi-Blade
Size / Dimension
4.17" L x 2.03" W x 1.52" H (106.5mm x 51.5mm x 38.5mm)
Approval Agency
CE, cULus, RCM
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7001
All prices are in CAD
Box
QtyUnit PriceExt Price
1$39.87000$39.87
Additional Resources
AttributeDescription
Other Names
993-1403
PMA36R-120PHW-R
Standard Package90