cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA100W-700GB

Digi-Key Part Number
PDA100W-700GB-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PDA100W-700GB
Supplier
Description
LED DVR CC AC/DC 93-143V 700MA
Detailed Description
700mA 93 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Bulk
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304VAC
Voltage - Output
93 ~ 143V
Current - Output (Max)
700mA
Power (Watts)
100 W
Voltage - Isolation
4.242 kV
Dimming
Analog
Features
OCP, OTP, OVP, SCP
Ratings
IP66
Operating Temperature
-40°C ~ 83°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
9.49" L x 2.32" W x 1.54" H (241.0mm x 59.0mm x 39.0mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Weight
2.3 lbs (1 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
PDA100W-700GB-R
PDA100W700GB
Standard Package1