cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDA075B-T700G

Digi-Key Part Number
PDA075B-T700G-ND
Manufacturer
Phihong USA
Manufacturer Product Number
PDA075B-T700G
Supplier
Description
LED DRIVER CC AC/DC 28-33V .7A
Detailed Description
700mA 28 ~ 33V Constant Current LED Driver AC DC Converter Topology 3 Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Phihong USA
Bulk
Part Status
Obsolete
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
3
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
304VAC
Voltage - Output
28 ~ 33V
Current - Output (Max)
700mA
Power (Watts)
75 W
Voltage - Isolation
3 kV
Dimming
-
Features
OVP, SCP
Ratings
IP66
Operating Temperature
0°C ~ 70°C
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
8.39" L x 1.71" W x 1.20" H (213.2mm x 43.5mm x 30.5mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Weight
1.5 lbs (680.4 g)
1 (Unlimited)
EAR99
8504.40.9580
PDA075B-T700G-R
PDA075BT700G
1