Similar

PDA060W-1A4B | |
|---|---|
DigiKey Part Number | PDA060W-1A4B-ND |
Manufacturer | |
Manufacturer Product Number | PDA060W-1A4B |
Description | LED DRIVER CC AC/DC 30-43V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 30 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 30 ~ 43V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 50°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.48" L x 1.69" W x 1.26" H (164.5mm x 43.0mm x 32.0mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Weight | - |


