Similar

PDA015N-350B | |
|---|---|
DigiKey Part Number | PDA015N-350B-ND |
Manufacturer | |
Manufacturer Product Number | PDA015N-350B |
Description | LED DVR CC AC/DC 25.4-42V 350MA |
Customer Reference | |
Detailed Description | 350mA 25.4 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 25.4 ~ 42V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Dimming | Triac | |
Features | OCP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 2.44" W x 1.00" H (80.0mm x 62.0mm x 25.4mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.37 lb (167.83 g) |


