AC15WUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC15WUK

Digi-Key Part Number
993-1036-ND
Manufacturer
Phihong USA
Manufacturer Product Number
AC15WUK
Supplier
Description
CORD BS1363A TO IEC 320-C7 6'
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C7 -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phihong USA
Series
Package
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
BS1363A
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
-
Wire Gauge
-
Shielding
-
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
Britain, Denmark, Finland, Norway, Sweden
Color
Black
Voltage Rating
250V
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$9.52000$9.52
10$9.36700$93.67
25$8.93200$223.30
100$8.37480$837.48
250$7.95332$1,988.33
500$7.50466$3,752.33
1,000$5.85607$5,856.07