CAD | USD

cms-photo-not-available

96786.4

Digi-Key Part Number
2081-96786.4-ND
Manufacturer
Pflitsch
Manufacturer Product Number
96786.4
Supplier
Description
NPT1/2" PULL/BEND PVDF/TPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.26" ~ 0.35" (6.5mm ~ 8.9mm) Polyvinylidene Fluoride (PVDF) 1/2" NPT Opaque
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
0.26"" ~ 0.35"" (6.5mm ~ 8.9mm)
Thread Size
1/2"" NPT
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyvinylidene Fluoride (PVDF)
Includes
Strain Relief
Color
Opaque
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
Available To Order

Additional Resources
AttributeDescription
Other Names2081-96786.4
Standard Package25