CAD | USD

cms-photo-not-available

96539.1

Digi-Key Part Number
2081-96539.1-ND
Manufacturer
Pflitsch
Manufacturer Product Number
96539.1
Supplier
Description
M50X1.5 CORD GRIP PA/TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland Polyamide (PA), Nylon M50x1.5 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
-
Thread Size
M50x1.5
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
Available To Order

Additional Resources
AttributeDescription
Other Names2081-96539.1
Standard Package5