CAD | USD

cms-photo-not-available
96241.7
Digi-Key Part Number
2081-96241.7-ND
Manufacturer
Pflitsch
Manufacturer Product Number
96241.7
Supplier
Description
M32X1.5 CORD GRIP SS/TPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland Stainless Steel M32x1.5 Silver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Part Status
Active
Type
Cable Gland
Cable Diameter
-
Thread Size
M32x1.5
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2081-96241.7
Standard Package10