CAD | USD

cms-photo-not-available

96176.6

Digi-Key Part Number
2081-96176.6-ND
Manufacturer
Pflitsch
Manufacturer Product Number
96176.6
Supplier
Description
M25X1.5 CORD GRIP NPB/TPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
-
Thread Size
M25x1.5
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.90.0010
Available To Order

Additional Resources
AttributeDescription
Other Names2081-96176.6
Standard Package25