CAD | USD

cms-photo-not-available

25013.0

Digi-Key Part Number
2081-25013.0-ND
Manufacturer
Pflitsch
Manufacturer Product Number
25013.0
Supplier
Description
M25X1.5 STRAIGHT THROUGH
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.35" ~ 0.51" (9.0mm ~ 13.0mm) Polyamide (PA), Nylon M25x1.5 Beige
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
0.35"" ~ 0.51"" (9.0mm ~ 13.0mm)
Thread Size
M25x1.5
Conduit Hub Size
-
Panel Hole Size
0.980"" (24.9mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Beige
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.20.0000
Available To Order

Additional Resources
AttributeDescription
Other Names2081-25013.0
Standard Package50