CAD | USD

cms-photo-not-available
20961.1
Digi-Key Part Number
2081-20961.1-ND
Manufacturer
Pflitsch
Manufacturer Product Number
20961.1
Supplier
Description
PG9 ELBOW
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Part Status
Active
Type
-
Cable Diameter
-
Thread Size
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2081-20961.1
Standard Package50