CAD | USD

cms-photo-not-available
20003.0
Digi-Key Part Number
2081-20003.0-ND
Manufacturer
Pflitsch
Manufacturer Product Number
20003.0
Supplier
Description
PG 11 STRAIGHT THROUGH
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.16" ~ 0.26" (4.0mm ~ 6.5mm) Polyamide (PA), Nylon PG11 Beige
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Part Status
Active
Type
Cable Gland
Cable Diameter
0.16"" ~ 0.26"" (4.0mm ~ 6.5mm)
Thread Size
PG11
Conduit Hub Size
-
Panel Hole Size
0.730"" (18.5mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Beige
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2081-20003.0
Standard Package50