cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19539.6

Digi-Key Part Number
2081-19539.6-ND
Manufacturer
Pflitsch
Manufacturer Product Number
19539.6
Supplier
Description
PG36 MULTI CABLE NPB/TPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland - Brass, Nickel Plated PG36 Silver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
-
Thread Size
PG36
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.90.0010
All prices are in CAD
Bag
QtyUnit PriceExt Price
10$46.54500$465.45
Additional Resources
AttributeDescription
Other Names2081-19539.6
Standard Package10