CAD | USD

cms-photo-not-available
19357.0
Digi-Key Part Number
2081-19357.0-ND
Manufacturer
Pflitsch
Manufacturer Product Number
19357.0
Supplier
Description
PG21 MULTI CABLE PA/TPE/BE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland Polyamide (PA), Nylon PG21 Beige
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Part Status
Active
Type
Cable Gland
Cable Diameter
-
Thread Size
PG21
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Beige
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2081-19357.0
Standard Package25