cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19307.7

Digi-Key Part Number
2081-19307.7-ND
Manufacturer
Pflitsch
Manufacturer Product Number
19307.7
Supplier
Description
PG16 MULTI CABLE SS/TPE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland - Stainless Steel PG16 Silver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
-
Thread Size
PG16
Conduit Hub Size
-
Panel Hole Size
-
Material
Stainless Steel
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.90.0010
All prices are in CAD
Bag
QtyUnit PriceExt Price
50$84.67460$4,233.73
Additional Resources
AttributeDescription
Other Names2081-19307.7
Standard Package50