CAD | USD

cms-photo-not-available
18431.1
Digi-Key Part Number
2081-18431.1-ND
Manufacturer
Pflitsch
Manufacturer Product Number
18431.1
Supplier
Description
PG7 FLAT CABLE PA/TPE/BK
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.08" ~ 0.16" (2.0mm ~ 4.0mm) Polyamide (PA), Nylon PG7 Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Part Status
Active
Type
Cable Gland
Cable Diameter
0.08"" ~ 0.16"" (2.0mm ~ 4.0mm)
Thread Size
PG7
Conduit Hub Size
-
Panel Hole Size
0.490"" (12.4mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names2081-18431.1
Standard Package50