cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181I9

Digi-Key Part Number
2081-181I9-ND
Manufacturer
Pflitsch
Manufacturer Product Number
181I9
Supplier
Description
PG11 CORD GRIP, NPB/SIL/15
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Gland 0.26" ~ 0.37" (6.5mm ~ 9.5mm) Brass, Nickel Plated PG11 Silver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Pflitsch
Series
-
Package
Bag
Part Status
Active
Type
Cable Gland
Cable Diameter
0.26" ~ 0.37" (6.5mm ~ 9.5mm)
Thread Size
PG11
Conduit Hub Size
-
Panel Hole Size
0.730" (18.5mm)
Material
Brass, Nickel Plated
Includes
Sealing Ring
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.90.0010
All prices are in CAD
Bag
QtyUnit PriceExt Price
50$12.67680$633.84
Additional Resources
AttributeDescription
Other Names2081-181I9
Standard Package50