CAD | USD

VAZ-FK-CL1

VAZ-FK-CL1

Digi-Key Part Number
2046-VAZ-FK-CL1-ND
Manufacturer
Pepperl+Fuchs, Inc.
Manufacturer Product Number
VAZ-FK-CL1
Supplier
Description
AS INTERFACE CABLE CLIP
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pepperl+Fuchs, Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking
Opening Size
-
Mounting Type
Adhesive, Fastener
Material
-
Color
-
Length
-
Width
-
Height
-
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9985
Price and Procurement

Additional Resources
AttributeDescription
Other Names
050642
2046-VAZ-FK-CL1
Standard Package1