
ECA30PL-02C1A-B25AZ:OE | ||
---|---|---|
Digi-Key Part Number | 2046-ECA30PL-02C1A-B25AZ:OE-ND | |
Manufacturer | ||
Manufacturer Product Number | ECA30PL-02C1A-B25AZ:OE | |
Description | INDUCTIVE SEN 30.8MM PNP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pepperl+Fuchs, Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Applications | - | |
Type | - | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3,131.54000 | $3,131.54 |
Attribute | Description |
---|---|
Other Names | 2046-ECA30PL-02C1A-B25AZ:OE 270910-100071 |
Standard Package | 1 |