cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNDL-M402

Digi-Key Part Number
1878-1030-ND
Manufacturer
Particle Industries, Inc.
Manufacturer Product Number
BNDL-M402
Supplier
Description
PARTICLE MESH LTE BUNDLE
Detailed Description
- series Transceiver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Particle Industries, Inc.
Series
-
Package
Box
Part Status
Obsolete
Type
Transceiver
Frequency
-
For Use With/Related Products
-
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
1878-1030
812035030224
Standard Package1