CAD | USD

cms-photo-not-available
ADC0831
Digi-Key Product Number
ADC0831PAR-ND
ManufacturerParallax Inc.
Manufacturer Product NumberADC0831
DescriptionIC ADC 8BIT DIP
Manufacturer Standard Lead Time3 Weeks
Detailed Description8 Bit Analog to Digital Converter 1 Input 1
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
-
Ratio - S/H:ADC
-
Architecture
-
Voltage - Supply, Analog
4.5V ~ 6.3V
Voltage - Supply, Digital
4.5V ~ 6.3V
Operating Temperature
0°C ~ 70°C
Number of A/D Converters
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$17.93000$17.93
Additional Resources
AttributeDescription
Other NamesADC0831PAR
Standard Package1