CAD | USD

Obsolete item.
cms-photo-not-available
910-27225
Digi-Key Product Number
910-27225-ND
ManufacturerParallax Inc.
Manufacturer Product Number910-27225
DescriptionSENSOR REED SWITCH SPST-NO
Detailed DescriptionMagnetic Reed Switch Magnet SPST-NO
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Part Status
Obsolete
Output Type
SPST-NO
Type
Reed Switch
Actuator Material
Magnet
Termination Style
-
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-55°C ~ 150°C (TA)
Package / Case
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1