CAD | USD

cms-photo-not-available

900-00001

Digi-Key Part Number
900-00001-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
900-00001
Supplier
Description
PIEZO SOUND GENERATORS - LF
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
General Purpose Speaker Top Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Active
Technology
Piezo
Type
General Purpose
Frequency - Self Resonant
4000Hz
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
-
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.80.9041
Bulk
QtyUnit PriceExt Price
1$4.19000$4.19