CAD | USD

725-00021
725-00021
Digi-Key Product Number
725-00021-ND
ManufacturerParallax Inc.
Manufacturer Product Number725-00021
DescriptionBALL END HEX KEY 7/64"
Manufacturer Standard Lead Time3 Weeks
Detailed DescriptionHex Key L-Key 7/64"
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Part Status
Active
Tool Type
L-Key
Tip - Type
Hex
Size
7/64
Length - Overall
-
Features
Ball End
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$1.97000$1.97
Additional Resources
AttributeDescription
Standard Package1