CAD | USD

Obsolete item.
32-LQFP
604-00037
Digi-Key Product Number
604-00037-ND
ManufacturerParallax Inc.
Manufacturer Product Number604-00037
DescriptionIC TRANSCEIVER 32LQFP
Detailed Description Transceiver RS232 32-LQFP (7x7)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
4.4V ~ 5.25V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000