CAD | USD

452-00065

452-00065

Digi-Key Part Number
452-00065-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
452-00065
Supplier
Description
2 AMP MINI FUSE
Detailed Description
2 A AC DC Fuse Automotive Holder Blade, Miniature (Low Profile)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Automotive
Response Time
-
Package / Case
Blade, Miniature (Low Profile)
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.439" L x 0.343" W x 0.015" H (11.15mm x 8.72mm x 0.38mm)
Current Rating (Amps)
2 A
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0891002.NXSLittelfuse Inc.20,914F5926-ND$0.57000Direct