CAD | USD

Obsolete item.
350-00009
350-00009
Digi-Key Part Number
350-00009-ND
ManufacturerParallax Inc.
Manufacturer Product Number350-00009
DescriptionPHOTORESISTOR FOR BASIC STAMP
Detailed DescriptionCdS Cells 20 ~ 38kOhms @ 10 lux
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Wavelength
-
Voltage - Max
100Vpk
Cell Resistance @ Illuminance
20 ~ 38kOhms @ 10 lux
Operating Temperature
-40°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Rise Time (Typ)
35ms
Fall Time (Typ)
5ms
Cell Resistance (Min) @ Dark
1 MOhms @ 5s
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names35000009
Standard Package1