CAD | USD

Non-Stock
32416
32416
Digi-Key Product Number
32416-ND
ManufacturerParallax Inc.
Manufacturer Product Number32416
DescriptionRX TXRX MOD 802.15.4 TRC ANT TH
Manufacturer Standard Lead Time3 Weeks
Detailed Description802.15.4 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
802.15.4
Protocol
-
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
2dBm
Sensitivity
-
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Trace
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
28mA
Current - Transmitting
33mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$43.37000$43.37
Additional Resources
AttributeDescription
Standard Package1