CAD | USD

30086
30086
Digi-Key Part Number
30086-ND
ManufacturerParallax Inc.
Manufacturer Product Number30086
DescriptionRX TXRX MODULE BT TRC ANT TH
Manufacturer Standard Lead Time3 Weeks
Detailed DescriptionBluetooth Bluetooth v2.1 Transceiver Module 2.4GHz Integrated, Trace Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Bluetooth v2.1
Modulation
-
Frequency
2.4GHz
Data Rate
921kbps
Power - Output
-
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
-
Current - Transmitting
20mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
7-SIP Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$94.34000$94.34
5$89.62400$448.12
10$84.90800$849.08
25$80.19200$2,004.80
Additional Resources
AttributeDescription
Standard Package1