CAD | USD

Obsolete item.
30085
30085
Digi-Key Part Number
30085-ND
ManufacturerParallax Inc.
Manufacturer Product Number30085
DescriptionRX TXRX MODULE BLUETOOTH CHIP TH
Detailed DescriptionBluetooth Bluetooth v2.0, Class 2 Transceiver Module 2.4GHz Integrated, Chip Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Obsolete
RF Family/Standard
Bluetooth
Protocol
Bluetooth v2.0, Class 2
Modulation
-
Frequency
2.4GHz
Data Rate
921.6kBaud
Power - Output
-
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
0°C ~ 45°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1