CAD | USD

Obsolete item.
cms-photo-not-available
30076
Digi-Key Part Number
30076-ND
ManufacturerParallax Inc.
Manufacturer Product Number30076
DescriptionRX TXRX MODULE BLUETOOTH SMD
Detailed DescriptionBluetooth Bluetooth v1.1 Transceiver Module 2.4GHz Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Obsolete
RF Family/Standard
Bluetooth
Protocol
Bluetooth v1.1
Modulation
-
Frequency
2.4GHz
Data Rate
90kBaud
Power - Output
-4dBm
Sensitivity
-85dBm
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V ~ 10V
Current - Receiving
80mA
Current - Transmitting
250mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 75°C
Package / Case
Module
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Non-Stock

Additional Resources
AttributeDescription
Standard Package1