
28148 | |
|---|---|
DigiKey Part Number | 28148-ND |
Manufacturer | |
Manufacturer Product Number | 28148 |
Description | RFID TAG READ ONLY 125KHZ COIN |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 125kHz Coin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Coin | |
Technology | Passive | |
Frequency | 125kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 25.00mm Dia |

