CAD | USD

28086

28086

Digi-Key Part Number
28086-ND
Manufacturer
Parallax Inc.
Manufacturer Product Number
28086
Supplier
Description
ADDRESS LED MODULE SERIAL RGB 10
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Addressable Lighting series 10 LED Module Serial (Shift Register) Red, Green, Blue (RGB) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Parallax Inc.
Series
-
Package
Bulk
Part Status
Active
Configuration
Module
Number of LEDs
10
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
WS2812 (5050)
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.2000
Bulk
QtyUnit PriceExt Price
1$33.90000$33.90