
28026 | |
|---|---|
DigiKey Part Number | 28026PAR-ND |
Manufacturer | |
Manufacturer Product Number | 28026 |
Description | MODULE ACCEL HITACHI H48C 3-AXIS |
Customer Reference | |
Detailed Description | BASIC Stamp® 2 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±3g | |
Interface | Analog | |
Sensitivity | 333 mV/g | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | BASIC Stamp® 2 | |
Note | - |

